PHOENIX CONTACT5441171Connector Terminal Blocks
Conn Terminal Block F 2 POS 5mm Screw RA Cable Mount 12A Cardboard
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 2 | |
| 5 | |
| 1 | |
| 2 | |
| Screw | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 10 | |
| 18.2 | |
| 15 | |
| Green | |
| Cable Mount |
Joining multiple circuits is easy with this 5441171 PCB terminal block from Phoenix Contact. This F connector has 2 F contacts. It has a female type gender. It has a right angle body orientation. Its pitch is 5 mm. This device has a maximum current rating of 12 A. It uses the screw termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

