PHOENIX CONTACT5434353Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 6 POS 5.08mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| 2.9 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 2.43 | |
| 32.4 | |
| 8.6 | |
| 12 | |
| 3.9 | |
| Through Hole |
Mount this shrouded 5434353 header connector from Phoenix Contact on a jumper post on your PCB to support physical configuration options. This HDR connector has 6 contacts that are plated with tin. It has a straight body orientation. It has a maximum voltage rating of 320 V. It has a header type gender. This is a 1-row connector. Its pitch is 5.08 mm. This device has a maximum current rating of 12 A. 5434353 is housed in gray polyamide. It uses the solder termination method. This product is 32.4 mm long, 12 mm tall and 8.6 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

