25-50% Off
PHOENIX CONTACT5431194Connector Headers and PCB Receptacles
Conn Wire to Board HDR 3 POS 3.81mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 3.81 | |
| Right Angle | |
| 8 | |
| 160V | |
| 1000000 | |
| 2.5 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 12.82 | |
| 9.2 | |
| 7.4 | |
| 3.4 | |
| Through Hole |
This wire to board 5431194 header connector from Phoenix Contact is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector has 3 contacts that are plated with tin. This is a 1-row connector. It has a right angle body orientation. Its pitch is 3.81 mm. It has a header type gender. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 8 A. This product is 9.2 mm deep. 5431194 is housed in gray polyamide. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

