PHOENIX CONTACT5430506Connector Headers and PCB Receptacles
Conn Wire to Board HDR 10 POS 3.5mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 10 | |
| 1 | |
| Solder | |
| 3.5 | |
| Right Angle | |
| 8 | |
| 160V | |
| 1000000 | |
| 2.5 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 1.96 | |
| 36.4 | |
| 9.2 | |
| 7.25 | |
| 3.4 | |
| Through Hole |
This wire to board 5430506 header connector from Phoenix Contact reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector has 10 contacts that are plated with tin. It has a right angle body orientation. This is a 1-row connector. Its pitch is 3.5 mm. It has a maximum voltage rating of 160 V. It has a header type gender. This device has a maximum current rating of 8 A. It uses the solder termination method. 5430506 is housed in gray polyamide. This product is 36.4 mm long, 7.25 mm tall and 9.2 mm deep.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

