Molex542800609Connector Interface
2.00mm Pitch Serial I/O Connector, Receptacle Kit, Wire-to-Wire, Solder Type, 6 Circuits
| Compliant | |
| EAR99 | |
| Active | |
| 542800609 | |
| Automotive | No |
| PPAP | No |
| RCP | |
| 6 | |
| 2 | |
| Straight | |
| 2/Contact | |
| 125VDC|125VAC | |
| -40 | |
| 85 | |
| 1500 | |
| Bag | |
| 10.00008 | |
| Gold | |
| Steel |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

