Amphenol Communications Solutions54202-T0805ALFConnector Headers and PCB Receptacles

BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double row , 10 Positions, 2.54mm (0.100in) Pitch

As an added safety precaution, the unshrouded 54202-T0805ALF header connector from FCI will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a straight body orientation. Its pitch is 2.54 mm. It has a header type gender. It has a maximum voltage rating of 1500 VAC. This is a 2-row connector. This device has a maximum current rating of 3 A/contact. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This connector has an operating temperature of -65 to 125 °C. 54202-T0805ALF is housed in black thermoplastic. It uses the solder termination method. This product is 12.7 mm long, 9.65 mm tall and 7.37 mm deep.

2,400 parts: Ships in 2 days

    Total$316.50Price for 1500

    • (300)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      5 weeks
      • In Stock: 2,400 parts
      • Price: $0.211

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.