Amphenol Communications Solutions54102-T06-00Connector Headers and PCB Receptacles
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Reel
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 6 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 5000 | |
| -65 | |
| 125 | |
| Reel | |
| BergStik® | |
| 2.79 | |
| Through Hole |
Mounting this unshrouded 54102-T06-00 header connector from FCI to your printed circuit board can help you support multiple physical configuration options. It has a header type gender. Its pitch is 2.54 mm. It has a straight body orientation. This is a 2-row connector. 54102-T06-00 is housed in black thermoplastic. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

