TE Connectivity5406443-1Connector Telephone and Telecom
Conn RJ-45 F 16 POS 1.27mm Solder RA Thru-Hole 16 Terminal 2 Port Cat 5 Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 16 | |
| 16 | |
| 2 | |
| 16 | |
| Cat 5 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 1.5/Contact | |
| 150VAC | |
| No | |
| Copper Alloy | |
| Nickel | |
| -40 | |
| 80 | |
| Tray | |
| Multiport | |
| 31.24 | |
| 21.34 | |
| 13.64 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

