| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.69.40.20 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | M5 Circular |
| Gender | PL |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Number of Ports | 1 |
| Number of Contacts | 4 |
| Number of Terminals | 4 |
| Contact Gender | PIN |
| Termination Method | Solder Cup |
| Wire Size (AWG) | 26 |
| Less Contact | No |
| Contact Material | Brass |
| Contact Plating | Gold |
| Shell Material | Brass |
| Shell Plating | Nickel |
| Housing Color | Black |
| Maximum Current Rating (A) | 1 |
| Maximum Voltage Rating | 60V |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| IP Rating | IP67 |
| Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 10 |
| Mating Style | Threaded |
| Mating Cycle (Cycles) | 500 |
| Product Length (mm) | 13 |
| Product Depth (mm) | 7 |