| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.69.80.00 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | USB Type A |
| Gender | RCP |
| Number of Terminals | 4 |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 2/2.5 |
| Body Orientation | Straight |
| Maximum Current Rating (A) | 3 |
| Maximum Voltage Rating | 30VDC |
| Insulation Resistance (MOhm) | 500 |
| Maximum Contact Resistance (mOhm) | 50 |
| Mating Cycle (Cycles) | 1500 |
| Shell Material | Stainless Steel |
| Shell Plating | Nickel |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Product Length (mm) | 16.5 |
| Product Depth (mm) | 7.1 |
| Product Height (mm) | 15 |
| Mounting | Through Hole |