Bourns53CAA-E28-D13L
Res Conductive Plastic POT 5K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 3.18mm (31.12 X 12.5 X 18.25mm) Solder Lug Panel Mount
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| 8533.40.80.70 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 5K | |
| 20% | |
| 350 | |
| 0.25 (1/4) | |
| Conductive Plastic | |
| 1 | |
| 125 | |
| ±1000 | |
| Log | |
| Solder Lug | |
| Side | |
| 3.18 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 270 | |
| 1 | |
| 290 | |
| 50000 | |
| 1 | |
| 31.12 | |
| 12.5 | |
| 18.25 | |
| 5.5 | |
| Panel Mount |
Place this 53CAA-E28-D13L potentiometer from Bourns at critical points in a circuit and adjust the resistance for optimal functionality. This product has a resistance value of 5K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±1000 ppm/°C. The 53CAA-E28-D13L part has a solder lug termination style. This product is 31.12 mm long, 18.25 mm tall and 12.5 mm deep. This device utilizes conductive plastic technology. It has a tolerance of 20%. This part has an operating temperature of 1 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

