Honeywell53C3200K
Res Conductive Plastic POT 200K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.52 X 27.78 X 36.12mm) Solder Lug Panel Mount
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| Potentiometer | |
| 200K | |
| 10% | |
| 500 | |
| 2 | |
| Conductive Plastic | |
| -55 | |
| 120 | |
| Lin | |
| Solder Lug | |
| Side | |
| 6.35 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 1 | |
| 312 | |
| 25000 | |
| 1 | |
| 36.52 | |
| 27.78 | |
| 36.12 | |
| Panel Mount |
Not sure what resistance value you need? No problem, applying this 53C3200K potentiometer from Honeywell will allow you to change the resistance in a matter of seconds. This part has a power rating of 2 W. This product has a resistance value of 200K Ohm. This device utilizes conductive plastic technology. This product is 36.52 mm long, 36.12 mm tall and 27.78 mm deep. This part has an operating temperature of -55 to 120 °C. It has a tolerance of 10%. The 53C3200K part has a solder lug termination style.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

