Honeywell53C32.5MEG

Res Conductive Plastic POT 2.5M Ohm 20% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.52 X 27.78 X 36.12mm) Solder Lug Panel Mount

Calibrate the resistance of a circuit with this 53C32.5MEG potentiometer from Honeywell. This product has a resistance value of 2.5M Ohm. This durable part has a power rating of 2 W. The 53C32.5MEG part has a solder lug termination style. This part has an operating temperature of -55 to 120 °C. It has a tolerance of 20%. This device utilizes conductive plastic technology. This product is 36.52 mm long, 36.12 mm tall and 27.78 mm deep.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.