Honeywell53C22500
Res Conductive Plastic POT 2.5K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.17 X 27.78 X 36.12mm) Solder Lug Panel Mount
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| Potentiometer | |
| 2.5K | |
| 10% | |
| 500 | |
| 2 | |
| Conductive Plastic | |
| -55 | |
| 120 | |
| Lin | |
| Solder Lug | |
| Side | |
| 6.35 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 312 | |
| 1 | |
| 312 | |
| 25000 | |
| 1 | |
| 30.17 | |
| 27.78 | |
| 36.12 | |
| 32.66 | |
| Panel Mount |
Optimization and calibration of resistance in a circuit has never been easier with this 53C22500 potentiometer from Honeywell! This durable part has a power rating of 2 W. This product has a resistance value of 2.5K Ohm. It has a tolerance of 10%. The 53C22500 part has a solder lug termination style. This product is 30.17 mm long, 36.12 mm tall and 27.78 mm deep. This part has an operating temperature of -55 to 120 °C. This device utilizes conductive plastic technology.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

