Honeywell53C15K

Res Conductive Plastic POT 5K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.09 X 27.78 X 36.12mm) Solder Lug Panel Mount

Place this 53C15K potentiometer from Honeywell at critical points in a circuit and adjust the resistance for optimal functionality. This part has a power rating of 2 W. This product has a resistance value of 5K Ohm. This part has an operating temperature of -55 to 120 °C. It has a tolerance of 10%. The 53C15K part has a solder lug termination style. This product is 65.09 mm long, 36.12 mm tall and 27.78 mm deep. This device is made with conductive plastic technology.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.