Honeywell53C125K
Res Conductive Plastic POT 25K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.09 X 27.78 X 36.12mm) Solder Lug Panel Mount
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| Potentiometer | |
| 25K | |
| 10% | |
| 500 | |
| 2 | |
| Conductive Plastic | |
| -55 | |
| 120 | |
| Lin | |
| Solder Lug | |
| Side | |
| 6.35 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 1 | |
| 312 | |
| 25000 | |
| 1 | |
| 65.09 | |
| 27.78 | |
| 36.12 | |
| Panel Mount |
Optimization and calibration of resistance in a circuit has never been easier with this 53C125K potentiometer from Honeywell! This product has a resistance value of 25K Ohm. This durable part has a power rating of 2 W. The 53C125K part has a solder lug termination style. It has a tolerance of 10%. This part has an operating temperature of -55 to 120 °C. This product is 65.09 mm long, 36.12 mm tall and 27.78 mm deep. This device utilizes conductive plastic technology.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

