Honeywell53C110MEG
Res Conductive Plastic POT 10M Ohm 20% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.09 X 27.78 X 36.12mm) Solder Lug Panel Mount
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| Potentiometer | |
| 10M | |
| 20% | |
| 500 | |
| 2 | |
| Conductive Plastic | |
| -55 | |
| 120 | |
| Lin | |
| Solder Lug | |
| Side | |
| 6.35 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 1 | |
| 312 | |
| 25000 | |
| 1 | |
| 65.09 | |
| 27.78 | |
| 36.12 | |
| Panel Mount |
Apply this 53C110MEG potentiometer from Honeywell to infrequently adjust the resistance value for your circuit. This durable part has a power rating of 2 W. This product has a resistance value of 10M Ohm. This part has an operating temperature of -55 to 120 °C. This device is made with conductive plastic technology. The 53C110MEG part has a solder lug termination style. This product is 65.09 mm long, 36.12 mm tall and 27.78 mm deep. It has a tolerance of 20%.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

