Bourns53AAD-B24-A10L
Res Cermet POT 1K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.35mm (27.94 X 12.5 X 18.25mm) Solder Lug Panel Mount
| Compliant with Exemption | |
| EAR99 | |
| Active-Unconfirmed | |
| 8533.40.80.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 1K | |
| 10% | |
| 350 | |
| 1 | |
| Cermet | |
| 1 | |
| 125 | |
| ±150 | |
| Lin | |
| Solder Lug | |
| Side | |
| 6.35 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 270 | |
| 1 | |
| 290 | |
| 25000 | |
| 1 | |
| 27.94 | |
| 12.5 | |
| 18.25 | |
| 5.5 | |
| Panel Mount |
Infrequently adjust the resistor value for your circuit with this 53AAD-B24-A10L potentiometer from Bourns. This durable part has a power rating of 1 W. This product has a resistance value of 1K Ohm. Its temperature coefficient is ±150 ppm/°C. It has a tolerance of 10%. This device is made with cermet technology. This part has an operating temperature of 1 to 125 °C. This product is 27.94 mm long, 18.25 mm tall and 12.5 mm deep. The 53AAD-B24-A10L part has a solder lug termination style.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

