Molex53627-0874Connector Headers and PCB Receptacles
Conn Board to Board HDR 80 POS 0.635mm Solder ST Top Entry SMD SlimStack T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| HDR | |
| 80 | |
| 2 | |
| Solder | |
| 0.635 | |
| Straight | |
| 0.5/Contact | |
| 100V | |
| 70 | |
| -55 | |
| 105 | |
| 50 | |
| Tape and Reel | |
| 1.343641 | |
| 32.27 | |
| 5.2 | |
| 9 | |
| SlimStack | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

