TE Connectivity535032-9Connector Backplane
Conn DIN 41612 RCP 96 POS 2.54mm Press Fit ST Thru-Hole
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| RCP | |
| 96 | |
| Press Fit | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 250VAC | |
| 15 | |
| -55 | |
| 125 | |
| 93.98 | |
| 10.59 | |
| 11.51 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

