Vishay534B1202JC
Res Wirewound POT 2K Ohm 5% 2W 10(Elec)/10(Mech)Turns 6.34mm (39.67 X 22.23 X 26.99mm) Solder Lug Panel Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.31.00.00 | |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 2K | |
| 5% | |
| 63.2 | |
| 2 | |
| Wirewound | |
| -55 | |
| 125 | |
| ±20 | |
| Lin | |
| Solder Lug | |
| Side | |
| 6.34 | |
| 10(Elec)|10(Mech) | |
| 1 | |
| 3600 | |
| 10 | |
| 3600 | |
| 1000000 | |
| 10 | |
| 39.67 | |
| 22.23 | |
| 26.99 | |
| 21.26 | |
| Panel Mount |
Optimization and calibration of resistance in a circuit has never been easier with this 534B1202JC potentiometer from Vishay!
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

