Skyworks Solutions534AB000129DGSMD Crystal Oscillators
Oscillator XO 155.52MHz/ 161.13281MHz/ 167.33165MHz/ 173.37075MHz ±31.5ppm LVPECL 55% 3.3V 8-Pin SMD Coil Tape
| Compliant | |
| EAR99 | |
| Active | |
| 8543.70.98.60 | |
| Automotive | No |
| PPAP | No |
| Crystal Oscillator | |
| 155.52|161.13281|167.33165|173.37075 | |
| ±31.5 | |
| ±3 (1st) | |
| 55 | |
| LVPECL | |
| 2.97 | |
| 3.63 | |
| 3.3 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.65 mm |
| Package Width | 5 mm |
| Package Length | 7 mm |
| PCB changed | 8 |
| Supplier Package | SMD |
| 8 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

