Molex534260410Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 4 POS 2.5mm Solder RA Side Entry Thru-Hole Mini-Lock Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 2.5 | |
| Right Angle | |
| 3/Contact | |
| 250VDC|250VAC | |
| 1000 | |
| 20 | |
| -55 | |
| 105 | |
| 30 | |
| Tray | |
| 0.6236 | |
| 12.4 | |
| 11.5 | |
| 6.7 | |
| Mini-Lock | |
| 3.4 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

