TE Connectivity534206-6Connector Headers and PCB Receptacles
Conn Socket Strip SKT 12 POS 2.54mm Solder ST Top Entry Thru-Hole Box
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Socket Strip | |
| SKT | |
| 12 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 2/Contact | |
| 333VAC | |
| 5000 | |
| 12 | |
| -65 | |
| 105 | |
| Box | |
| 15.24 | |
| 5.03 | |
| 8.64 | |
| 2.92 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

