TE Connectivity53407-1Connector Terminals
Ring Tongue Terminal 22AWG Copper Natural/Red Stripe 19.86mm Tin Lead Loose
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.90.4000 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 3.5 | |
| Tin Lead | |
| 22 | |
| 1 | |
| 150 | |
| Polyvinylidene Fluoride | |
| Loose | |
| 19.86 | |
| 6.35 | |
| Natural/Red Stripe | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

