50-75% Off
TE Connectivity5332225-5Connector RF
Conn Twin-BNC 0Hz to 4GHz Crimp ST Cable Mount PL Silver Over Nickel Bag
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.10 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Twin-BNC | |
| PL | |
| Crimp | |
| Straight | |
| M | |
| Silver Over Nickel | |
| 0 to 4G | |
| 5000 | |
| Bayonet Lock | |
| 200 | |
| Standard | |
| -55 | |
| 85 | |
| Bag | |
| 14.53 | |
| 33.73 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
