Reduced Price
Molex53307-4071Connector Headers and PCB Receptacles
Conn Board to Board HDR 40 POS 0.8mm Solder ST Top Entry SMD T/R
| Compliant | |
| Active | |
| Automotive | Yes |
| PPAP | No |
| Board to Board | |
| HDR | |
| 40 | |
| 2 | |
| Solder | |
| 0.8 | |
| Straight | |
| 2.34 | |
| 0.5/Contact | |
| 50V | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 0.5281 | |
| 17.8 | |
| 5.1 | |
| 3.65 | |
| Contact Plating Thickness | 3.048um |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

