Molex53261-0971Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 9 POS 1.25mm Solder RA Side Entry SMD PicoBlade T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 9 | |
| 1 | |
| Solder | |
| 1.25 | |
| Right Angle | |
| Dual Slot | |
| 1/Contact | |
| 125V | |
| 100 | |
| 20 | |
| -40 | |
| 105 | |
| 30 | |
| Tape and Reel | |
| 0.259 | |
| 16.4 | |
| 5.2 | |
| 3.4 | |
| PicoBlade | |
| Contact Plating Thickness | 0.25um |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

