Molex532581129Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 11 POS 3.5mm Press Fit ST Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 11 | |
| 1 | |
| Press Fit | |
| 3.5 | |
| Straight | |
| Center Key/Dual Slot | |
| 5.5/Contact | |
| 250V | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 2.5501 | |
| 40.6 | |
| 10.5 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

