TE Connectivity53244-1Connector Terminals
Spring Spade Terminal 14-16AWG Brass Blue 22.15mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Spring Spade Terminal | |
| Crimp | |
| Straight | |
| 4.166 | |
| Tin | |
| 14-16 | |
| 600VAC | |
| 105 | |
| Polyvinyl Chloride | |
| Loose | |
| 22.15 | |
| 6.2 | |
| Blue | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

