Murata Power Solutions53070CCurrent Transformers

Current Transformer 1:70 500Vrms 0.007Ohm Prim. DCR 4.5Ohm Sec. DCR 10000mA Prim. 6 Terminal Gull Wing SMD

Easily step down high alternating current with this 53070C current transformer from Murata Power Solutions. It has an operating frequency of 50K to 500K Hz. This current transformer has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 6 terminals. The maximum DCR on the primary side is 0.007 Ohm, while its 4.5 Ohm on the secondary side. It has a turn ratio of 1:70. This product is 7.2 mm long, 5.4 mm tall and 8.3 mm deep. It also has a current sense transformer.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    10 weeks
    • Price: $0.7160
    1. 1000+$0.7160
    2. 2000+$0.7093
    3. 3000+$0.7026
    4. 4000+$0.6960

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.