Molex53047-1510Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 15 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 15 | |
| 1 | |
| Solder | |
| 1.25 | |
| Straight | |
| 1/Contact | |
| 125V | |
| 100 | |
| 20 | |
| -40 | |
| 85 | |
| 30 | |
| Tray | |
| 0.2892 | |
| 20.5 | |
| 3.2 | |
| 4.2 | |
| PicoBlade | |
| Contact Plating Thickness | 0.9um |
| 2.3 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

