Molex53047-1110Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 11 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 11 | |
| 1 | |
| Solder | |
| 1.25 | |
| Straight | |
| 1/Contact | |
| 125V | |
| 100 | |
| 20 | |
| -40 | |
| 85 | |
| 30 | |
| Tray | |
| 0.218 | |
| 15.5 | |
| 3.2 | |
| 4.2 | |
| PicoBlade | |
| 2.3 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

