Murata Power Solutions53020CCurrent Transformers
Current Transformer 1:20 500Vrms 0.007Ohm Prim. DCR 0.55Ohm Sec. DCR 10000mA Prim. 6 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Current Sense Transformer | |
| 1:20 | |
| 10000 | |
| 80 | |
| 0.007 | |
| 0.55 | |
| 500Vrms | |
| Gull Wing | |
| Surface Mount | |
| 6 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 0.34 | |
| 7.2 | |
| 8.3 | |
| 5.4 |
Do you need to safely measure the current in a high voltage and high current circuit? Then use this 53020C current transformer from Murata Power Solutions to step down the high alternating current first! It has an operating frequency of 50K to 500K Hz. This current transformer has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 6 terminals. It also has a current sense transformer. It has a turn ratio of 1:20. The maximum DCR on the primary side is 0.007 Ohm, while its 0.55 Ohm on the secondary side. This product is 7.2 mm long, 5.4 mm tall and 8.3 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

