Bourns5300-33-RCInductor Leaded
RF Choke Bobbin Core 470uH 10% 1KHz Ferrite 0.24A 3.4Ohm DCR AXL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Bobbin Core | |
| Ferrite | |
| 470u | |
| 10% | |
| 1K | |
| 0.24 | |
| 0.14 | |
| 3.4 | |
| 1.4M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 105 | |
| Bag | |
| 4.06 | |
| 12.7 |
Resist changes in electric current flow in your electrical design with this rf choke 5300-33-RC leaded inductor from Bourns. This leaded inductor has an operating temperature range of -55 °C to 105 °C. It has a tolerance of 10%. This leaded inductor has a maximum DC current of 240m A with a maximum resistance of 3.4 Ohm. It has an inductance of 470u H. This device utilizes bobbin core technology. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 1.4M Hz. This product is 12.7 mm long with a diameter of 4.06 mm.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

