Bourns5300-12-RCInductor Leaded
RF Choke Bobbin Core 8.2uH 10% 7.96MHz Ferrite 1.5A 0.087Ohm DCR AXL Bag
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Bobbin Core | |
| Ferrite | |
| 8.2u | |
| 10% | |
| 7.96M | |
| 1.5 | |
| 1.1 | |
| 0.087 | |
| 32M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 105 | |
| Bag | |
| 4.06 | |
| 12.7 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

