TE Connectivity52962-3Connector Terminals
Spring Spade Terminal 10-12AWG Brass Yellow 28.22mm Tin T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Spring Spade Terminal | |
| Crimp | |
| Straight | |
| 4 | |
| Tin | |
| 10-12 | |
| 600VAC | |
| Vinyl | |
| Tape and Reel | |
| 28.22 | |
| 9.53 | |
| Yellow | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

