TE Connectivity52937Connector Terminals
Spring Spade Terminal 14-16AWG Phosphor Bronze Blue 23.06mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Spring Spade Terminal | |
| Crimp | |
| Straight | |
| 4.82 | |
| Tin | |
| 14-16 | |
| 300V | |
| Nylon | |
| Loose | |
| 23.06 | |
| 10.31 | |
| Blue | |
| Cable Mount |
The spring spade terminal 52937 wire terminal from TE Connectivity makes it simple to connect to your terminals. Its wire is 14-16 AWG. This product is 23.06 mm long and 10.31 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

