10-25% Off
Pomona Electronics5286Connector RF
Conn BNC M 75Ohm Crimp ST Cable Mount Gold
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| BNC | |
| M | |
| Crimp | |
| Straight | |
| M | |
| Gold | |
| 75 | |
| Standard | |
| 13.79 | |
| 30.48 | |
| Cable Mount |
Looking for a way to shield your coaxial cable? This bnc 5286 RF connector manufactured from Pomona is for you. This connector's body is plated in tarnish resistant. It has a straight body orientation. It has a male type gender. This product is 30.48 mm long with a diameter of 13.79 mm. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

