Reduced Price
Molex52807-3010Connector FFC-FPC
Conn FFC Connector SKT 30 POS 1mm Solder RA Thru-Hole Tray
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| FFC Connector | |
| 30 | |
| 1 | |
| Solder | |
| 1 | |
| Right Angle | |
| SKT | |
| 0.5/Contact | |
| 50V | |
| 100 | |
| 30 | |
| -20 | |
| 80 | |
| Tray | |
| 0.889 | |
| 33 | |
| 6.7 | |
| 3.6 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

