Molex52793-0470Connector FFC-FPC
Conn FFC Connector SKT 4 POS 1mm Solder RA SMD Easy-On™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC Connector | |
| 4 | |
| 1 | |
| Solder | |
| 1 | |
| Right Angle | |
| SKT | |
| 0.5/Contact | |
| 50V | |
| 100 | |
| 30 | |
| -20 | |
| 85 | |
| 10 | |
| Tape and Reel | |
| 0.208872 | |
| 10.3 | |
| 6.8 | |
| 3.1 | |
| Easy-On™ | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

