TE Connectivity5273550001Cable Markers
Cable Markers Printable Heat Shrink Cross-Linked Polyolefin White
| Compliant | |
| EAR99 | |
| Active | |
| 3917.32.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Printable | |
| White | |
| Cross-Linked Polyolefin | |
| 2.54 | |
| 4.06 | |
| Dot Matrix|Thermal Transfer | |
| Before Termination | |
| -55 | |
| 135 | |
| 50 | |
| Heat Shrink |
With this 5273550001 cable marker from TE Connectivity you can differentiate multiple cables from each other. This cable marker has a minimum operating temperature of -55 °C and a maximum of 135 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

