10-25% Off
Amphenol Communications Solutions52601-S10-8LFConnector Headers and PCB Receptacles
Quickie Header, Wire to Board Connector, Double Row, 10 Positions, 2.54 mm (0.1 in.), SMT Header 0.38 um (15 uin) Gold Mating Plating
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 3/Contact | |
| 500VAC | |
| 10000 | |
| 10 | |
| -65 | |
| 125 | |
| 100 | |
| Tray | |
| 20.06 | |
| 8.76 | |
| 12.78 | |
| Quickie® | |
| Contact Plating Thickness | (0.38/1.27)um |
| Surface Mount |
Look no further than the shrouded 52601-S10-8LF header connector from FCI, a great tool to use when board-to-board interconnects is required. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. Its pitch is 2.54 mm. It has a header type gender. It has a maximum voltage rating of 500 VAC. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. The item will be shipped in tray orientation. It uses the solder termination method. This product is 20.06 mm long, 12.78 mm tall and 8.76 mm deep. This connector has an operating temperature of -65 to 125 °C. 52601-S10-8LF is housed in black thermoplastic.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

