25-50% Off
Molex525590853Connector FFC-FPC
Conn FPC Connector SKT 8 POS 0.5mm Solder ST SMD Easy-On™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| FPC Connector | |
| 8 | |
| 1 | |
| Solder | |
| 0.5 | |
| Straight | |
| SKT | |
| 0.5/Contact | |
| 50V | |
| 50 | |
| 20 | |
| -40 | |
| 85 | |
| 20 | |
| Tape and Reel | |
| 0.153 | |
| 9.7 | |
| 3.5 | |
| 3.9 | |
| Easy-On™ | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

