Molex52465-1471Connector Headers and PCB Receptacles
Conn Board to Board RCP 14 POS 0.8mm Solder ST SMD SlimStack T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | Yes |
| PPAP | No |
| Board to Board | |
| RCP | |
| 14 | |
| 2 | |
| Solder | |
| 0.8 | |
| Straight | |
| 2.22 | |
| 0.5/Contact | |
| 50V | |
| 100 | |
| 20 | |
| -40 | |
| 105 | |
| 30 | |
| Tape and Reel | |
| 0.1482 | |
| 7.2 | |
| 4.2 | |
| 3.55 | |
| SlimStack | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

