Molex524353071Connector FFC-FPC
Conn FFC/FPC Connector SKT 30 POS 0.5mm Solder RA SMD Easy-On™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 30 | |
| 1 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| Top Contact | |
| SKT | |
| 0.5/Contact | |
| 50V | |
| -40 | |
| 85 | |
| Zero | |
| 20 | |
| Tape and Reel | |
| 0.391 | |
| 21.6 | |
| 5.2 | |
| 2 | |
| Easy-On™ | |
| Surface Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

