TE Connectivity52291Connector Terminals
Ring Tongue Terminal 8AWG Copper Red 43.08mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 7.93 | |
| Tin | |
| 8 | |
| 600VAC | |
| 90 | |
| Vinyl | |
| Loose | |
| 43.08 | |
| 14.91 | |
| Red | |
| Cable Mount |
The ring tongue terminal 52291 wire terminal from TE Connectivity is the best way to connect to your circuit's terminal blocks. This product is 43.08 mm long and 14.91 mm. Its wire is 8 AWG.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

