TE Connectivity5223524-1Connector Backplane
Conn Backplane M 30 POS 2mm Press Fit RA Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Backplane | |
| M | |
| 30 | |
| Press Fit | |
| 2 | |
| Right Angle | |
| 1/Contact | |
| 30VAC | |
| 5000 | |
| -55 | |
| 125 | |
| Tube | |
| 11.88 | |
| 34 | |
| 17.8 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

