Molex52207-0633Connector FFC-FPC
Conn FFC/FPC Connector SKT 6 POS 1mm Solder RA SMD Easy-On T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 522070633 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 6 | |
| 1 | |
| Solder | |
| 1 | |
| Right Angle | |
| Top Contact | |
| SKT | |
| 1/Contact | |
| 125V | |
| 100 | |
| 20 | |
| -40 | |
| 85 | |
| Zero | |
| 30 | |
| Tape and Reel | |
| 0.311 | |
| 12.3 | |
| 7.6 | |
| 2.7 | |
| Easy-On | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

