TE Connectivity521317-1Connector Terminals
Quick Disconnect Terminal 14-18AWG Brass Natural F 33.53mm Reel/Strip
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 5.14 | |
| Straight | |
| 14-18 | |
| 600V | |
| -40 | |
| 105 | |
| Nylon | |
| Reel|Strip | |
| 33.53 | |
| 6.6 | |
| 6.35x0.81 | |
| Natural | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

